Analog Devices EVAL-ADAS3023EDZ 16-Bit ADC Evaluation Board for ADAS3023

  • RS Stock No. 798-9862
  • Mfr. Part No. EVAL-ADAS3023EDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADAS3023 Data Acquisition System

Analog Devices EVAL-ADAS3023EDZ Evaluation Board is for ADAS3023 analog-to-digital data acquisition system.

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Converter Type ADC
Featured Device ADAS3023
Kit Classification Evaluation Board
Resolution 16-bit
2 In stock for delivery within 2 working days
Unit of sale: Each
95.02
(exc. VAT)
116.87
(inc. VAT)
units
Per unit
1 +
€95.02
Related Products
The Arduino MKR WAN 1300 is a development ...
Description:
The Arduino MKR WAN 1300 is a development board based on the Atmel SAMD21 and Murata CMWX1ZZABZ Lo-Ra module It combines the functionality of the Arduino Zero board with Lo Ra connectivity. Digital I/O Pins: 8PWM Pins: 12 (0, 1, ...
The AD9106 is a Quad 12-Bit Digital to ...
Description:
The AD9106 is a Quad 12-Bit Digital to Analogue Converter and Waveform Generator The AD9106-EBZ evaluation board includes a PIC 18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 ...
The Click accessory modules plug into the MikroBUS ...
Description:
The Click accessory modules plug into the MikroBUS sockets in Mikro Elektronika microcontroller development boards DAC Click includes a 12-bit Digital-to-Analog Converter that features an optional 2x buffered output and SPI interface. The module provides high accuracy and low noise ...
The AD5754R is a Complete, Quad, 16-Bit, Serial ...
Description:
The AD5754R is a Complete, Quad, 16-Bit, Serial Input, Unipolar/Bipolar Voltage Output Digital-to-Analogue Converter The full-featured Evaluation Board for the AD5754R uses the printer port to connect to a PC, using the software provided to control the part.The kit includes ...