Analog Devices EVAL-AD5791SDZ DAC Evaluation Board for AD5791

  • RS Stock No. 803-1415
  • Mfr. Part No. EVAL-AD5791SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for AD5791SDZ 20-bit DAC

The Evaluation Board for AD5791SDZ 18-bit DAC is a full featured evaluation board that can be controlled in two ways: via the system development platform (SDP) connector (J3) or via the on-board connector (J6). The SDP board allows the evaluation board to be controlled through the USB port of a Windows Vista® (32-bit) or Windows XP® (SP2 or later) based PC using the evaluation software supplied.

Full featured evaluation board
PC software for control
PC control
Link options

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5791
Kit Classification Evaluation Board
Resolution 20-bit
3 In stock for delivery within 2 working days
Unit of sale: Each
141.01
(exc. VAT)
173.44
(inc. VAT)
units
Per unit
1 +
€141.01