Analog Devices EVAL-CN0225-SDPZ 16-Bit ADC Evaluation Board for AD7687, AD8275, AD8295, ADR431

  • RS Stock No. 803-1658
  • Mfr. Part No. EVAL-CN0225-SDPZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CFTL Analog Front End Signal Conditioner Eval Board

Focussed on bringing designed solutions from Analog Devices, we offer a broad and comprehensive range of the most popular evaluation reference boards from ADI's Circuits from the Lab (CFTL).
The Analog Devices "Circuits from The Lab" are reference designs that are built and tested to ensure functionality & optimal performance. These designs come complete with a populated PCB Evaluation Board and documentation from the application experts to enable easy learning and adoption.
EVAL-CN0225-SDPZ is a High Impedance, High CMR, ±10 V Analog Front End Signal Conditioner for the Industrial Process Control and Automation.

Analog front end for ±10V inputs
High common mode rejection
16 bit resolution
Board space reduction
Analog Devices EVAL-CFTL-6V-PWRZ (803-1582) is a 6V power supply for the Evaluation Board

Analogue Front End (AFE), Analog Devices

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7687, AD8275, AD8295, ADR431
Kit Classification Evaluation Board
Resolution 16-bit
Discontinued product