Analog Devices EVAL-AD7689EDZ ADC Evaluation Board for AD7689

  • RS Stock No. 831-6268
  • Mfr. Part No. EVAL-AD7689EDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD7689, 16-Bit, 8-Channel, 250kSPS PulSAR® ADC Evaluation Board

The EVAL-AD7689EDZ is a fully featured evaluation Kit for the AD7689. This board operates in stand-alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance.

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7689
Kit Classification Evaluation Board
Resolution 16-bit
Temporarily out of stock - back order for despatch 18-05-2020, delivery within 2 working days
Unit of sale: Each
97.88
(exc. VAT)
120.39
(inc. VAT)
units
Per unit
1 +
€97.88
Related Products
This evaluation board serves as an aid in ...
Description:
This evaluation board serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® High-Speed Protectors (HSPs), Metal Oxide Varistors (MOVs) and Transient Voltage Suppressor (TVS) products designed to meet the required industry standards ...
The CY15FRAMKIT-002 kit is an easy-to-use and inexpensive ...
Description:
The CY15FRAMKIT-002 kit is an easy-to-use and inexpensive development kit for evaluating Cypress new high-performance Excelon™ Ultra QSPI F-RAM On-board 4-Mbit (512Kx8), Excelon Ultra Quad SPI F-RAM with 1.8V to 3.6V operating voltage Compatible with ST NUCLEO-L433RC-P MCU Evaluation Board ...
The ISL9120IRN-EVZ compact board evaluates the high performance ...
Description:
The ISL9120IRN-EVZ compact board evaluates the high performance features of the ISL9120IR, a highly integrated compact high efficiency low-power Step-Up/Down Regulator for Battery Operated SystemsThe ISL9120IR maintains voltage regulation, while providing excellent efficiency and low output voltage ripple. Jumper ...
The universal Power Management Integrated Circuits (PMIC), including ...
Description:
The universal Power Management Integrated Circuits (PMIC), including programmable power modules, offer advanced dynamic control and telemetry along with remote reconfigurability Power Architect design and configuration software speeds development. Fault behaviour and power up and power down sequencing, ensure that ...