- RS Stock No.:
- 836-8723
- Mfr. Part No.:
- EVAL-AD7175-2SDZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 836-8723
- Mfr. Part No.:
- EVAL-AD7175-2SDZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for the AD7175-2 24-Bit Sigma-Delta ADC
Analog Devices Evaluation board EVAL-AD7175-2SDZ is designed to let the user evaluate all the functions of the 24-bit Sigma-Delta AD7175-2 Analog to Digital Converter (ADC). It can be controlled via the System Development Platform, EVAL-SDP-CB1Z (RS 762-0207) or by a standalone mode operation. Detailed analysis of the AD7175-2 ADC performance can be obtained by using the SDP software. If working in the standalone mode then proposed breakout board ADZS-BRKOUT-EX3 (831-6142) would be required to give access to various control pins.
Features
Full feature Evaluation board
Standalone capability
Compatible with the EVAL-SDP-CB1Z systems demonstration platform
System Requirements
PC running Windows XP SP2, Windows Vista, or Windows 7 with USB 2.0 port
Kit Contains
Evaluation board EVAL-AD7175-2SDZ
Software CD
AC to DC adapter
Full feature Evaluation board
Standalone capability
Compatible with the EVAL-SDP-CB1Z systems demonstration platform
System Requirements
PC running Windows XP SP2, Windows Vista, or Windows 7 with USB 2.0 port
Kit Contains
Evaluation board EVAL-AD7175-2SDZ
Software CD
AC to DC adapter
Note
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | AD7175-2 |
Resolution | 24-bit |
Converter Type | ADC |