Analog Devices EVAL-AD5754REBZ DAC Evaluation Board for AD5754

  • RS Stock No. 881-2993
  • Mfr. Part No. EVAL-AD5754REBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD5754R 16-Bit Digital-to-Analogue Converter

The AD5754R is a Complete, Quad, 16-Bit, Serial Input, Unipolar/Bipolar Voltage Output Digital-to-Analogue Converter. The full-featured Evaluation Board for the AD5754R uses the printer port to connect to a PC, using the software provided to control the part.
The kit includes self-installing software on a CD. The board can be controlled by two means, via the on-board connector (J8) or via the USB port of a Windows®-based computer using the AD5754R evaluation software.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5754
Kit Classification Evaluation Board
Resolution 16-bit
4 In stock for delivery within 2 working days
Unit of sale: Each
97.88
(exc. VAT)
120.39
(inc. VAT)
units
Per unit
1 +
€97.88
Related Products
Analog Devices EVAL-CN0349-PMDZ circuit Eval Board provides data ...
Description:
Analog Devices EVAL-CN0349-PMDZ circuit Eval Board provides data acquisition solution for processing conductivity cell outputs which includes temperature correction This circuit is ideal for measuring the ionic content of liquids, water quality analysis, and chemical analysis. The circuit Evaluation Board ...
The Evaluation Board for AD5933 Z-converter / Analyser ...
Description:
The Evaluation Board for AD5933 Z-converter / Analyser is a full featured evaluation board that can be used in various applications such as electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and ...
This evaluation board is a completely isolated 12-bit, ...
Description:
This evaluation board is a completely isolated 12-bit, 300kSPS data acquisition system utilizing only three active devices The system processes 4mA to 20mA input signals using a single 3.3V supply. The total error after room temperature calibration is +/-0.06% FSR ...
The EVAL-CN0335-PMDZ from Analog Devices is an evaluation ...
Description:
The EVAL-CN0335-PMDZ from Analog Devices is an evaluation board for a single-supply, fully isolated, data acquisition system (DAS) The design is optimized for high precision and low cost measurement applications and offers industrial level signal conditioning. Typical target applications include ...