Analog Devices EVAL-AD7124-4SDZ 24-bit ADC Evaluation Board for AD7124-4

  • RS Stock No. 915-5871
  • Mfr. Part No. EVAL-AD7124-4SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7124-4, 24-Bit Analogue-to-Digital Converter

The EVAL-AD7124-4SDZ evaluation board from Analog Devices is designed to evaluate the AD7124-4 ADC. The AD7124-4 ADC is a 4-channel, low-power, 24-bit analogue-to-digital converter. This analogue-front-end (AFE) device is designed for high precision measurement applications, for example for temperature and pressure.
The EVAL-AD7124-4SDZ evaluation board features the necessary components required to evaluate the features of the AD7124-4 ADC. Simply connect to a PC USB port via the EVAL-SDP-CB1Z system demonstration platform (SDP) motherboard. An external 7 V to 9 V power supply is regulated to 3.3 V, supplying the AD7124-4 and supporting the components.

Extra equipment required:
EVAL-SDP-CB1Z SDP Controller Board
DC signal source
USB cable
PC running Windows with USB 2.0 port

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7124-4
Kit Classification Evaluation Board
Resolution 24-bit
1 In stock for delivery within 2 working days
Unit of sale: Each
56.62
(exc. VAT)
69.64
(inc. VAT)
units
Per unit
1 +
€56.62