- RS Stock No.:
- 106-2892
- Mfr. Part No.:
- SFSKA5M50CF00-R3
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 106-2892
- Mfr. Part No.:
- SFSKA5M50CF00-R3
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata SMD SFSKA Series Ceramic Filters
SFSKA ceramic filters from Murata are part of the CERAFIL® range. CERAFIL® ceramic filters are compact and lightweight and filter intermediate frequencies in AV and communication equipment using the piezoelectric properties of their ceramic construction. SFSKA ceramic filters are thin and are sealed with a metal cap. They are suitable for use in small tuners and LCD televisions.
Compact design
High attenuation outside bandwidth
Reflow soldering is recommended
High attenuation outside bandwidth
Reflow soldering is recommended
Ceramic Filters
Specifications
Attribute | Value |
---|---|
Series | SFSKA |
Mounting Type | Surface Mount |
Operating Frequency | 5.5MHz |
Termination Style | Solder |
Dimensions | 8.5 x 3.8 x 1.8mm |
Depth | 3.8mm |
Height | 1.8mm |
Length | 8.5mm |
- RS Stock No.:
- 106-2892
- Mfr. Part No.:
- SFSKA5M50CF00-R3
- Manufacturer:
- Murata