- RS Stock No.:
- 167-4824
- Mfr. Part No.:
- NFM41PC155B1E3L
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 12-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.394
(exc. VAT)
€0.485
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | €0.394 | €1,576.00 |
*price indicative |
- RS Stock No.:
- 167-4824
- Mfr. Part No.:
- NFM41PC155B1E3L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM41P Type
SMD EMI filter for direct voltage
High current version
High current version
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Package/Case | 1806 (4516M) |
- RS Stock No.:
- 167-4824
- Mfr. Part No.:
- NFM41PC155B1E3L
- Manufacturer:
- Murata