- RS Stock No.:
- 167-4951
- Mfr. Part No.:
- NFM18PC225B0J3D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-4951
- Mfr. Part No.:
- NFM18PC225B0J3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
SMC Filter Capacitor - NFM18PC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for integrated circuit power supply lines.
Low residual inductance.
0603 format enclosure.
Suitable for integrated circuit power supply lines.
Low residual inductance.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package/Case | 0603 (1608M) |
- RS Stock No.:
- 167-4951
- Mfr. Part No.:
- NFM18PC225B0J3D
- Manufacturer:
- Murata