- RS Stock No.:
- 881-3188
- Mfr. Part No.:
- 748121055
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 881-3188
- Mfr. Part No.:
- 748121055
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
WE-LPF Series Low-Pass Filter
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth)
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | WE-LPF |
Mounting Type | Surface Mount |
Operating Frequency | 5150 → 5875MHz |
Termination Style | Solder Pad |
Dimensions | 2 x 1.25 x 0.85mm |
Depth | 1.25mm |
Height | 0.85mm |
Length | 2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |