AUER Signal ECO70 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-423
- Mfr. Part No.:
- 900571900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€34.79
(exc. VAT)
€42.79
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.79 |
*price indicative
- RS Stock No.:
- 617-423
- Mfr. Part No.:
- 900571900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO70 | |
| Series | ECO70 Series | |
| Component Type | Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO70 | ||
Series ECO70 Series | ||
Component Type Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower delivers outstanding visibility and performance with its innovative design. Ideal for industrial environments, it features an extensive range of high-luminosity LED light modules that can operate in various functions such as steady, flashing, and strobe. The strong polycarbonate housing ensures durability, while its user-friendly connection technology simplifies the installation process. Compatible with PLC systems, this signal tower is suitable for a multitude of applications, ensuring safety and communication in any setting. Designed for adaptability, it allows for easy configuration with pre-assembled towers or individual modules to fit specific needs. With high-performance LED technology, this product guarantees a long lifespan, making it a reliable choice for any operational setting.
Robust polycarbonate construction for enhanced durability
Versatile functionality with options for various light patterns
PLC compatibility allows for seamless integration with existing systems
User-friendly connection process simplifies installation
Versatile functionality with options for various light patterns
PLC compatibility allows for seamless integration with existing systems
User-friendly connection process simplifies installation
Related links
- AUER Signal ECO70 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO70 Series Series Base Unit for Use with Signal Tower IP66
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO40 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
