Loctite 1803369 Loctite SI 5700 Clear Silicone Sealant Liquid 400 ml Syringe, Tube

  • RS Stock No. 909-3219
  • Mfr. Part No. 1803369
  • Manufacturer Loctite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

LOCTITE® SI 5700™ A&B Potting Silicone

This potting silicone from Loctite is a two-part, ultra-clear silicone which cures at room temperature, or can be accelerated using heat.
Utilising polyaddition silicone technology, Loctite SI 5700 is non-corrosive and releases no by-products at all, offering a health and safety friendly option.

Features and Benefits

High transparency with a high transmission rate
Cures at room temperature – can also be accelerated with heat
Low shrinkage
Non-corrosive

Applications

Potting applications
Lighting
Electrical
Optical

Potting Compounds: Twin Packs

Specifications
Attribute Value
Colour Clear
Application Potting
Package Size 400 ml
Package Type Syringe, Tube
Food Processing Safe No
Chemical Type Polyaddition Silicone
Physical Properties Low Linear Shrinkage, Low Shrinkage, Low Viscosity
Trade Name Loctite SI 5700
Cure Time 28 days
Product Form Liquid
Chemical Composition Organotin
Viscosity Measurement 4700 (A) mPaS, 8600 (B) mPaS
Tensile Strength 28N/cm
Special Features Health and Safety Friendly, High Transmission Rates, Low Shrinkage Level, Low Viscosity and Self Leveling, Outstanding Stability Under Aging, Ultra Clear
Elongation 155%
Hardness 32 Shore A
Discontinued product