- RS Stock No.:
- 713-8916
- Mfr. Part No.:
- EITX-3000-1N10A1
- Manufacturer:
- VIA Technologies
Discontinued product
- RS Stock No.:
- 713-8916
- Mfr. Part No.:
- EITX-3000-1N10A1
- Manufacturer:
- VIA Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Em-ITX Series, EITX-3000
VIA Nano™ processor (1MB L2 Cache)
Em-ITX form factor: 17 cm (W) x 12 cm (L)
Dual-sided multiple I/O connector coastlines
Em-IO expansion bus socket
Integrated VIA Chrome9™ HC3, DX9 3D/2D graphics with MPEG-2/4 and WMV9 decoding acceleration
Two single-channel LVDS display ports
Two Gigabit Ethernets
Two RS-232 and two RS-232/422/485
Six USB ports
Fanless and ultra low power consumption
Em-ITX form factor: 17 cm (W) x 12 cm (L)
Dual-sided multiple I/O connector coastlines
Em-IO expansion bus socket
Integrated VIA Chrome9™ HC3, DX9 3D/2D graphics with MPEG-2/4 and WMV9 decoding acceleration
Two single-channel LVDS display ports
Two Gigabit Ethernets
Two RS-232 and two RS-232/422/485
Six USB ports
Fanless and ultra low power consumption
EMI0-3110 Em-ITX I/O Card
S3 4300E GPU, plus Em-IO to DVP interface
Supports two HDMI, two DVI, one CRT/VGA, one TV-out
Supports Speaker-out, and Mic-in
Em-IO interface
Compatible with Em-IO based system board: EITX-3000
Supports two HDMI, two DVI, one CRT/VGA, one TV-out
Supports Speaker-out, and Mic-in
Em-IO interface
Compatible with Em-IO based system board: EITX-3000
EMI0-3210 Em-ITX I/O Card
Six Serial ports supports RS-232/422/485, configurable by BIOS setup
Two Parallel ports
Em-IO interface
Compatible with Em-IO based system board: EITX-3000
Two Parallel ports
Em-IO interface
Compatible with Em-IO based system board: EITX-3000
AMOS-5001 rugged chassis kit + EITX-3001
Modularized design with compact dimensions: 231mm(W) x 35.2mm(H) x 124.8mm(D)
Fanless operation from -20 to +55°C
Easy, quick installation and maintenance with only four mechanical parts
Shock resistant up to 50g with vibration resistant design to ensure extended reliability
Easy to use inter-changeable and customizable front and rear panels
Built-in common I/O functional feature cutouts for easy external access
Maximum space efficiency for optimized electromagnetic compatibility
Fanless operation from -20 to +55°C
Easy, quick installation and maintenance with only four mechanical parts
Shock resistant up to 50g with vibration resistant design to ensure extended reliability
Easy to use inter-changeable and customizable front and rear panels
Built-in common I/O functional feature cutouts for easy external access
Maximum space efficiency for optimized electromagnetic compatibility
- RS Stock No.:
- 713-8916
- Mfr. Part No.:
- EITX-3000-1N10A1
- Manufacturer:
- VIA Technologies