- RS Stock No.:
- 731-2820
- Mfr. Part No.:
- COMX-P2020-2G-KIT
- Manufacturer:
- Emerson Network Power
Discontinued product
- RS Stock No.:
- 731-2820
- Mfr. Part No.:
- COMX-P2020-2G-KIT
- Manufacturer:
- Emerson Network Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMX-P2020 module
The COMX-P2020 module from Emerson Network Power provides the performance and features of the Freescale QorIQ™ P2020 dual-core processor on a convenient plug-in mezzanine module. By incorporating the mechanical features and dimensions of the COM Express® specification, the COMX-P2020 exhibits all the best open standard attributes: allowing easy technology upgrades with future devices, competitive pricing with choice of modules and speedy time to market. The QorIQ P2020 processor is effectively a System-on-Chip device with a range of features including USB, PCI Express, Gigabit Ethernet, memory controller, general purpose I/O and SD/MMC flash controller. In addition, Emerson has added a graphics controller on the COMX-P2020 module to enable LCD connection through either a local LVDS or a VGA port for those applications that need graphics output. The overall dimensions of the COMX-P2020 are 95mm x 95mm following the definition of a Compact COM Express module and this enables it to be fitted within a very wide range of enclosures when mounted on a customer carrier. To ease the development cycle, Emerson supplies a development carrier card as well as a carrier designer's guide and other resources. By combining the tried and tested Power Architecture processor core along with a considerable range of on module I/O, the COMX-P2020 is suitable for a range of applications including programmable automation controllers, security gateways, civil aeronautics, renewable energy controllers, test and measurement and other embedded devices. The COMX-P2020 is supported by a range of real time operating systems and development tools.
Freescale QorIQ P2020, two cores running at 1.2GHz
XGI Z11M (1280 x 1024) graphics
Support for 2GB DDR3-667 ECC SO-UDIMM
MicroSD card slot
2kbit I2C EEPROM
4MB SPI Flash memory
JTAG
2 x UART ports
3 x Gigabit Ethernet interfaces (10/100/1000BaseT)
8 x general purpose I/O (GPIO) ports
4 x USB 2.0
PCI Express x2 and x1 interfaces
SPI bus
SD/MMC (optional)
VGA
LVDS
XGI Z11M (1280 x 1024) graphics
Support for 2GB DDR3-667 ECC SO-UDIMM
MicroSD card slot
2kbit I2C EEPROM
4MB SPI Flash memory
JTAG
2 x UART ports
3 x Gigabit Ethernet interfaces (10/100/1000BaseT)
8 x general purpose I/O (GPIO) ports
4 x USB 2.0
PCI Express x2 and x1 interfaces
SPI bus
SD/MMC (optional)
VGA
LVDS
Note
Note that each type is available as a bare module or fully populated with heatsink, memory and carrier board in a kit.
Supplied with
Kit only: heatsink and 2GB memory.
Emerson Network Power