- RS Stock No.:
- 866-7500
- Mfr. Part No.:
- 8WD44200EA
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 866-7500
- Mfr. Part No.:
- 8WD44200EA
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemans SIRIUS 8WD4 Siren Element
SIRIUS 8WD4 siren element for modular installation of signalling columns, e.g. for visual and/or acoustic warning devices or for the control of complex processes.
Thanks to the high degree of protection, the rugged devices are suitable for industrial use and are extremely resistant to shocks and vibrations. The secure bayonet mechanism allows easy installation as well as quick replacement of the acoustic elements. Acoustic elements can be adjusted in tone and volume.
In addition to a continuous light, flashlights, blink lights and rotating lights are available in various colours and voltages, as well as buzzers and sirens. They can be supplied with various diameters, optionally also with communication capability through connection to AS-Interface Optimum light distribution is achieved by using several LEDs in one light module.
Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories.
Thanks to the high degree of protection, the rugged devices are suitable for industrial use and are extremely resistant to shocks and vibrations. The secure bayonet mechanism allows easy installation as well as quick replacement of the acoustic elements. Acoustic elements can be adjusted in tone and volume.
In addition to a continuous light, flashlights, blink lights and rotating lights are available in various colours and voltages, as well as buzzers and sirens. They can be supplied with various diameters, optionally also with communication capability through connection to AS-Interface Optimum light distribution is achieved by using several LEDs in one light module.
Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories.
Features and Benefits
- Modular Installation
- Compact design
- Rugged reliable construction
- Shock and vibration resistant
- Adjustable acoustic elements
- IP65 Rated
- 102 dB output
Applications
- Industrial signalling columns
- Audio warning devices
- Visual warning devices
- Complex process control
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Current Type | DC |
Series | SIRIUS |