- RS Stock No.:
- 179-6905
- Mfr. Part No.:
- CFP-0412MC
- Manufacturer:
- Nidec Components
25 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€1.532
(exc. VAT)
€1.884
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.532 | €7.66 |
10 - 20 | €1.454 | €7.27 |
25 + | €1.364 | €6.82 |
*price indicative |
- RS Stock No.:
- 179-6905
- Mfr. Part No.:
- CFP-0412MC
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-reliability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V |