- RS Stock No.:
- 865-0088
- Mfr. Part No.:
- 0033.4005
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 865-0088
- Mfr. Part No.:
- 0033.4005
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SWM Series
Professional range of Schurter voltage slector switches from the SWM series. All the switches are IP40 rated.
IP40 Rated
Contact Configuration - 3PST
Solder Terminals
Thermoplastic
Contact Configuration - 3PST
Solder Terminals
Thermoplastic
Schurter Selector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | 3PST |
Mounting Type | Panel Mount |
Contact Current Rating | 10 (UL/CSA) A, 6.3 (IEC) A |
IP Rating | IP40 |
Terminal Type | Solder |
Actuator Type | Slot |
Width | 24.5mm |
Depth | 23mm |
Dimensions | 24.5 (Dia.) x 23mm |
Contact Resistance | <10mΩ |
Mechanical Life | 300Cycles |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |