- RS Stock No.:
- 843-0658
- Mfr. Part No.:
- MXS25-75
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 30-04-2024, delivery within 2 working days
Added
Price Each
€728.23
(exc. VAT)
€895.72
(inc. VAT)
Units | Per unit |
1 + | €728.23 |
- RS Stock No.:
- 843-0658
- Mfr. Part No.:
- MXS25-75
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 25mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 172 x 92 x 62mm |
Weight | 2.7kg |
Length | 172mm |
Height | 62mm |
Absolute Maximum Pressure | 1.05MPa |
Width | 92mm |