- RS Stock No.:
- 178-1534
- Mfr. Part No.:
- GP1A52LRJ00F
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 178-1534
- Mfr. Part No.:
- GP1A52LRJ00F
- Manufacturer:
- Sharp
Legislation and Compliance
Product Details
Slotted Optical Switch, Logic Output
Slotted Optical Switches, Sharp
Specifications
Attribute | Value |
---|---|
Output Device | Photologic, Pull Up |
Number of Channels | 1 |
Typical Rise Time | 0.1µs |
Typical Fall Time | 0.05µs |
Mounting Type | Through Hole |
Number of Pins | 5 |
Dimensions | 12.2 x 5 x 10mm |
Height | 10mm |
Length | 12.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Slot Width | 3mm |
Width | 5mm |
Operating Temperature Range | -25 → +85°C |