- RS Stock No.:
- 666-6536
- Mfr. Part No.:
- GP1S52VJ000F
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 666-6536
- Mfr. Part No.:
- GP1S52VJ000F
- Manufacturer:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
Slotted Optical Switch, Phototransistor Output
Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion
Slotted Optical Switches, Sharp
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 3µs |
Typical Fall Time | 4µs |
Mounting Type | Through Hole |
Number of Pins | 4 |
Dimensions | 12.2 x 5 x 10mm |
Height | 10mm |
Length | 12.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Slot Width | 3mm |
Width | 5mm |
Operating Temperature Range | -25 → +85°C |