Littelfuse 500mA T Slotted Tag Fuse, 125V ac/dc

  • RS Stock No. 878-1609
  • Mfr. Part No. 0481.500H
  • Manufacturer Littelfuse
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Littelfuse 481 Series Alarm Indicating Fuses

The 481 series of alarm indicating fuses are designed to reduce down time by immediately pinpointing the blown circuit which in turn triggers an LED or audio alarm. The 481 series of indicating fuse are ideal for use in telecommunications and control panel circuits.

Features:
Colour-coded indicator flags indicate ampere rating
Body is constructed of black polyphenylene thermoplastic
Contacts made of bright alloy-plated beryllium copper

Special Application Fuses

Specifications
Attribute Value
Current Rating 500 mA
Voltage Rating 125 V ac/dc
Fuse Speed T
Overall Length 22.9mm
Body Height 19.6mm
Body Width 5.8mm
Body Length 17.8mm
Tag Orientation Offset
Series 0481
Temporarily out of stock - back order for despatch 20-03-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 100)
1.644
(exc. VAT)
2.022
(inc. VAT)
units
Per unit
Per Pack*
100 +
€1.644
€164.40
*price indicative
Related Products
Littelfuse 154 series OMNI-BLOK fuse and holder combinations ...
Description:
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses The 154 series fuse and holder combination can be installed on a PC board in ...
Littelfuse 451 series of NANO2 surface mount fuses ...
Description:
Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications Very fast acting Small size Low temperature de-rating.
Littelfuse 452 series of NANO2 surface mount fuses ...
Description:
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open The 452 series of NANO2 surface ...
The Schurter MGA surface mount quick acting fuse ...
Description:
The Schurter MGA surface mount quick acting fuse has a ceramic housing and a tin-lead coated nickel terminal This surface mount fuse offers considerable space saving features for low voltage applications. The FF type is ideal for protection of high ...