- RS Stock No.:
- 122-2164
- Mfr. Part No.:
- 186139
- Manufacturer:
- Rosenberger
421 In stock for delivery within 2 working days
Added
Price Each
€13.76
(exc. VAT)
€16.92
(inc. VAT)
Units | Per unit |
1 - 4 | €13.76 |
5 - 9 | €12.44 |
10 - 24 | €11.68 |
25 - 49 | €11.02 |
50 + | €10.36 |
- RS Stock No.:
- 122-2164
- Mfr. Part No.:
- 186139
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA 50Ω Bulkhead Jacks
From Rosenberger, a series of superior quality 50 Ω SMA bulkhead jacks. This range of SMA jacks have gold plated bodies and gold plated brass centre contacts. These subminiature connectors feature a screw coupling mechanism ensuring a secure connection and high performance.
Features and Benefits
Interface according to IEC 60169-15, EN122110, MIL-STD-348A
Frequency range DC- 12.4 GHz
Secure screw coupling
Compact size
Excellent RF Performance
Frequency range DC- 12.4 GHz
Secure screw coupling
Compact size
Excellent RF Performance
Applications
Instrumentation
Base stations
PC/LAN
Base stations
PC/LAN
Rosenberger SMA Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Semi Rigid |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | DC to 18GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 32 |
Mating Type | Threaded |