- RS Stock No.:
- 143-9699
- Mfr. Part No.:
- 901-144-8RFX
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 500)
€4.198
(exc. VAT)
€5.164
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €4.198 | €2,099.00 |
*price indicative |
- RS Stock No.:
- 143-9699
- Mfr. Part No.:
- 901-144-8RFX
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and 1/4 - 36 threaded coupling, which offers high performance in a compact design
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Straight PCB Jack, 50 Ohm
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |