- RS Stock No.:
- 144-0925
- Mfr. Part No.:
- 132203
- Manufacturer:
- Amphenol RF
23 In stock for delivery within 2 working days
Added
Price Each
€11.29
(exc. VAT)
€13.89
(inc. VAT)
Units | Per unit |
1 - 9 | €11.29 |
10 - 19 | €10.79 |
20 - 49 | €10.27 |
50 - 99 | €9.33 |
100 + | €8.86 |
- RS Stock No.:
- 144-0925
- Mfr. Part No.:
- 132203
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Right Angle PCB Jack, Through Hole, 50 Ohm, Bulkhead
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |