- RS Stock No.:
- 161-6070
- Mfr. Part No.:
- 1-1478979-0
- Manufacturer:
- TE Connectivity
1500 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 50)
€7.17
(exc. VAT)
€8.82
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | €7.17 | €358.50 |
*price indicative |
- RS Stock No.:
- 161-6070
- Mfr. Part No.:
- 1-1478979-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMA Connectors - Professional Grade PCB Solder Jack
50 Ohm professional grade SMA PCB jack with a PTFE dielectric, gold plated stainless steel body, gold plated beryllium centre contact and solder terminal.
TE Connectivity SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 161-6070
- Mfr. Part No.:
- 1-1478979-0
- Manufacturer:
- TE Connectivity