TE Connectivity SMA Series, jack Bulkhead Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 164-2303
- Mfr. Part No.:
- 5447650-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2303
- Mfr. Part No.:
- 5447650-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm RF Coaxial SMA Bulkhead Jack Connector
50 Ohm RF coaxial SMA bulkhead rear mount jack connector with a nickel plated brass body and hex crimp termination. This 50 Ohm RF coax SMA bulkhead jack connector is supplied with jam nut, lock washer, O-ring and ferrule and is suitable for use with RG 174, RG 188/A and RG 316 coaxial cable types.
TE Connectivity SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Bulkhead Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Nickel |
Series | SMA |
Series Number | 5447650 |