- RS Stock No.:
- 414-1212
- Mfr. Part No.:
- R124325003W
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€16.45
(exc. VAT)
€20.23
(inc. VAT)
Units | Per unit |
1 - 14 | €16.45 |
15 - 49 | €15.06 |
50 - 99 | €14.20 |
100 - 249 | €13.65 |
250 + | €13.13 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 414-1212
- Mfr. Part No.:
- R124325003W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead Jack Solder
Bulkhead jack
Approvals
-
Radiall SMA Commercial
SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG402 |
Bulkhead | Yes |
Operating Frequency | 0 to 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Copper |
- RS Stock No.:
- 414-1212
- Mfr. Part No.:
- R124325003W
- Manufacturer:
- Radiall