- RS Stock No.:
- 738-5890
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-5890
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMA Jacks
A range of SMA crimp connectors from RS.
RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 → 12.4GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |