- RS Stock No.:
- 819-4093
- Mfr. Part No.:
- 32S206-271L5
- Manufacturer:
- Rosenberger
39 In stock for delivery within 2 working days
Added
Price Each
€16.24
(exc. VAT)
€19.98
(inc. VAT)
Units | Per unit |
1 - 9 | €16.24 |
10 - 24 | €15.37 |
25 - 49 | €14.58 |
50 - 99 | €13.79 |
100 + | €13.44 |
- RS Stock No.:
- 819-4093
- Mfr. Part No.:
- 32S206-271L5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table
Rosenberger SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Semi Rigid |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 32S206 |
Mating Type | Screw On |
- RS Stock No.:
- 819-4093
- Mfr. Part No.:
- 32S206-271L5
- Manufacturer:
- Rosenberger