- RS Stock No.:
- 885-9793
- Mfr. Part No.:
- 142-0901-801
- Manufacturer:
- Cinch
3 In stock for delivery within 2 working days
Added
Price Each
€11.53
(exc. VAT)
€14.18
(inc. VAT)
Units | Per unit |
1 - 9 | €11.53 |
10 - 24 | €9.79 |
25 - 49 | €8.87 |
50 + | €8.64 |
- RS Stock No.:
- 885-9793
- Mfr. Part No.:
- 142-0901-801
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA Connector Adapter
Cinch Connectivity range of SMA to SMA RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to SMA RF coax adapter connectors are available in a variety of configurations for a wide range of applications.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel over Copper |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 142 |
Mating Type | Quick Connect |