- RS Stock No.:
- 914-1380
- Mfr. Part No.:
- 656
- Manufacturer:
- Abbatron
Discontinued product
- RS Stock No.:
- 914-1380
- Mfr. Part No.:
- 656
- Manufacturer:
- Abbatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Lapp Brass Blanking Plug - Metric
From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.
They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.
Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.
Features and Benefits
Nickel-plated Brass Construction
IP54 Protection (IP68 when used with appropriate o-ring)
Corrosion Resistance
Temperature Resistance
Metric Sizes
Applications
These blind plugs can be used in;
Electric Motor Manufacturing
Machine Manufacturing
Accessories
These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.
664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings
They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.
Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.
Features and Benefits
Nickel-plated Brass Construction
IP54 Protection (IP68 when used with appropriate o-ring)
Corrosion Resistance
Temperature Resistance
Metric Sizes
Applications
These blind plugs can be used in;
Electric Motor Manufacturing
Machine Manufacturing
Accessories
These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.
664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Nickel |
Series | 650 |