- RS Stock No.:
- 187-6773
- Mfr. Part No.:
- 67941
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 187-6773
- Mfr. Part No.:
- 67941
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
•Integrated LED weatherproof luminaire
•UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance
•Optimise light output and to reduce glare
•Stainless steel diffuser clips and fixing brackets for surface mounting
•GRP housing, Polycarbonate diffuser
•UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance
•Optimise light output and to reduce glare
•Stainless steel diffuser clips and fixing brackets for surface mounting
•GRP housing, Polycarbonate diffuser
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 12 W |
Voltage Rating | 240 V ac |
Life Hours | 50000h |
Dimmable | No |
Lumen/Watt lm/W | 115lm/W |
Model | START Waterproof Twin |
Length | 600 mm |
Width | 110 mm |
Depth | 78 mm |
IP Rating | IP65 |
Colour Tone | Neutral White |
IK Rating | IK08 |
Colour Temperature | 4000K |
Standards Met | CE |
Mounting Type | Ceiling |