IOT Air Quality Monitor

  • RS Stock No. 189-2262
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Combining multiple sensing elements in one device to provide more detailed air quality signals.

The environmental sensor platform of the AQM from RS PRO creates new possibilities for the measurement of indoor air quality. With robustness against contamination by siloxanes resulting in unique long-term stability and accuracy. The AQM range further combines multiple sensing elements in one device to provide more detailed air quality signals. The unprecedented combination of long-term stability and technology makes the AQM a perfect choice for indoor air quality monitoring in mobile, smart home and appliance applications.

The AQM 189-2262 monitors following parameters :

• eCO2
• Temperature
• Humidity
• TVOC

Specifications
Attribute Value
Mounting Type Wall Mount
Height 37mm
Length 85mm
Width 85mm
Supply Voltage 5.5 V
Maximum Operating Temperature +50°C
4 In stock for delivery within 2 working days
Unit of sale: Each
563.90
(exc. VAT)
693.60
(inc. VAT)
units
Per unit
1 +
€563.90
Related Products
The Testo 435-4 data logging air quality monitor ...
Description:
The Testo 435-4 data logging air quality monitor is a multi-functional measuring instrument with built-in differential pressure measurement for air conditioning, ventilation and indoor air quality, with data memory, PC software and USB data transfer cable includes battery and calibration ...
The Telemecanique sensors XIOT is chassis mount wireless ...
Description:
The Telemecanique sensors XIOT is chassis mount wireless digital transceivers It is based on a low-power wide area network (LPWAN) technology and operated by Sigfox communication network. Telemecanique sensor uses wireless transmission to collect data from remote equipment and use ...
The compact Smart Sensor CSS 014 electronically records ...
Description:
The compact Smart Sensor CSS 014 electronically records temperature and humidity and converts the measured data into a standardized analog 4 to 20 mA signal The converted value signals can be utilized or further processed by a control or monitoring ...
The IoT interface is a central component for ...
Description:
The IoT interface is a central component for the intelligent networking of Rittal cooling solutions or sensors for monitoring physical ambient conditions Equipped with a wide range of interfaces and protocols, it is used to collate and transmit data to ...