IOT Air Quality Monitor + Particulate

  • RS Stock No. 189-2263
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Combining multiple sensing elements in one device to provide more detailed air quality signals.

The environmental sensor platform of the AQM from RS PRO creates new possibilities for the measurement of indoor air quality. With robustness against contamination by siloxanes resulting in unique long-term stability and accuracy. The AQM range further combines multiple sensing elements in one device to provide more detailed air quality signals. The unprecedented combination of long-term stability and technology makes the AQM a perfect choice for indoor air quality monitoring in mobile, smart home and appliance applications.

The AQM 189-2263 monitors following parameters :

• eCO2
• Temperature
• Humidity
• TVOC
• PM0.5
• PM2.5

Specifications
Attribute Value
Mounting Type Wall Mount
Height 37mm
Length 85mm
Width 85mm
Supply Voltage 5.5 V
Maximum Operating Temperature +50°C
5 In stock for delivery within 2 working days
Unit of sale: Each
760.83
(exc. VAT)
935.82
(inc. VAT)
units
Per unit
1 +
€760.83
Related Products
This RS Pro particle counter is a crucial ...
Description:
This RS Pro particle counter is a crucial tool used in the facility maintenance, HVAC and Indoor Air Quality professions The meter is a portable instrument that measures and reports air contamination. It holds 500 samples in memory and records ...
Introducing the RS PRO RS-5322 air quality monitor ...
Description:
Introducing the RS PRO RS-5322 air quality monitor that measures airborne particulates with state-of-the-art technology This unique device combines a particle counter, as well as the ability to measure air temperature, humidity and VOCs (volatile organic compounds), making this a ...
The Testo 435-4 data logging air quality monitor ...
Description:
The Testo 435-4 data logging air quality monitor is a multi-functional measuring instrument with built-in differential pressure measurement for air conditioning, ventilation and indoor air quality, with data memory, PC software and USB data transfer cable includes battery and calibration ...
The Fluke 985 data logging particle counter is ...
Description:
The Fluke 985 data logging particle counter is an essential tool in the facility maintenance, HVAC and IAQ (indoor air quality) professional's toolbox From filter testing to indoor air quality investigations, the particle counter equips the user with valuable data ...