- RS Stock No.:
- 191-8515
- Mfr. Part No.:
- 3124300
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 191-8515
- Mfr. Part No.:
- 3124300
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The IoT interface is a central component for the intelligent networking of Rittal cooling solutions or sensors for monitoring physical ambient conditions. Equipped with a wide range of interfaces and protocols, it is used to collate and transmit data to superordinate IT systems or to systems for the local monitoring of machine statuses.
Specifications
Attribute | Value |
---|---|
Device Type | IoT Interface |
Communication Protocol | MODBUS, TCP |
Mounting Type | DIN Rail |
Height | 117mm |
Length | 18mm |
Width | 120mm |
Weight | 280g |
Termination Type | Spring |
Maximum Operating Temperature | +70°C |
IP Rating | IP20 |