- RS Stock No.:
- 772-3179
- Mfr. Part No.:
- FUN-7
- Manufacturer:
- Seeit
Discontinued product
- RS Stock No.:
- 772-3179
- Mfr. Part No.:
- FUN-7
- Manufacturer:
- Seeit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Smartcard FUNCARD-7 AT90S8515 + 2 x AT24C1024
Microcontroller Smartcard with 2 x Serial I²C EEPROMs
Manufacturer ATMEL with part number references: AT90S8515 and two AT24C1024
Blank Smartcard without any software to create a prototype
I²C standard 2-wires serial interface programming only
Read / Write mode: see the datasheets from ATMEL for details
Power supply: 4.5V to 5.5V
Flash memory: 4096 words of 16-bits
SRAM internal: 512 Bytes of 8-bits
EEPROM internal: 512 Bytes of 8-bits
EEPROM external1: 131072 Bytes of 8-bits
EEPROM external2: 131072 Bytes of 8-bits
Maximum frequency: 8MHz
Erase / Write cycles: 1,000,000 times minimum
Data retention: 10 years minimum
Temperature: 0°C to +70°C
Dimensions: 85 x 53 x 1 mm
Weight: 10g
Manufacturer ATMEL with part number references: AT90S8515 and two AT24C1024
Blank Smartcard without any software to create a prototype
I²C standard 2-wires serial interface programming only
Read / Write mode: see the datasheets from ATMEL for details
Power supply: 4.5V to 5.5V
Flash memory: 4096 words of 16-bits
SRAM internal: 512 Bytes of 8-bits
EEPROM internal: 512 Bytes of 8-bits
EEPROM external1: 131072 Bytes of 8-bits
EEPROM external2: 131072 Bytes of 8-bits
Maximum frequency: 8MHz
Erase / Write cycles: 1,000,000 times minimum
Data retention: 10 years minimum
Temperature: 0°C to +70°C
Dimensions: 85 x 53 x 1 mm
Weight: 10g
Smart Cards, Seeit
Specifications
Attribute | Value |
---|---|
Capacity | 512 B |
- RS Stock No.:
- 772-3179
- Mfr. Part No.:
- FUN-7
- Manufacturer:
- Seeit