- RS Stock No.:
- 144-0921
- Mfr. Part No.:
- 142138
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€3.33
(exc. VAT)
€4.10
(inc. VAT)
Units | Per unit |
1 - 9 | €3.33 |
10 - 19 | €3.17 |
20 - 49 | €3.04 |
50 - 99 | €3.00 |
100 + | €2.91 |
- RS Stock No.:
- 144-0921
- Mfr. Part No.:
- 142138
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with low reflection DC to 4 GHz and utilize die cast components on non-critical areas to provide a low-cost solution.
Selective plating provides corrosion resistance finish as well as good solder-ability characteristics
Various plating options in nickel, gold, and tin lead
SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force making this is ideal for mating a high number of connectors on a pair of PCBs
Various plating options in nickel, gold, and tin lead
SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force making this is ideal for mating a high number of connectors on a pair of PCBs
RF Connector, SMB Straight PCB Jack, Through Hole, 50 Ohm
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Push-On |