- RS Stock No.:
- 164-1421
- Mfr. Part No.:
- 1-1337480-0
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 10-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 500)
€2.619
(exc. VAT)
€3.221
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €2.619 | €1,309.50 |
*price indicative |
- RS Stock No.:
- 164-1421
- Mfr. Part No.:
- 1-1337480-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade Bulkhead Jack
Professional Grade 50 Ohm SMB front mounting bulkhead jack with a snap-on coupler style, PTFE dielectric and a gold plated brass body. This Professional Grade 50 Ohm SMB front mounting bulkhead jack requires a 4.9 x 4.5mm panel cut-out.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 164-1421
- Mfr. Part No.:
- 1-1337480-0
- Manufacturer:
- TE Connectivity