- RS Stock No.:
- 165-0922
- Mfr. Part No.:
- 415504-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0922
- Mfr. Part No.:
- 415504-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 75 Ohm Mini SMB Connectors - Vertical PCB Jack
75 Ohm Mini SMB vertical PCB jack connectors with snap fit coupling and crimp terminations. These 75 Ohm Mini SMB vertical PCB jack connectors are suitable for circuit miniaturization in communication, broadband and switching equipment.
Stock number 713-0965 has a gold plated body
Stock number 713-0969 has a gold flash plated body
Stock number 713-0965 has a gold plated body
Stock number 713-0969 has a gold flash plated body
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 165-0922
- Mfr. Part No.:
- 415504-3
- Manufacturer:
- TE Connectivity