- RS Stock No.:
- 180-0092
- Mfr. Part No.:
- SMB5-J-P-H-RA-TH1
- Manufacturer:
- Samtec
8 In stock for delivery within 2 working days
Added
Price Each
€12.53
(exc. VAT)
€15.41
(inc. VAT)
Units | Per unit |
1 - 9 | €12.53 |
10 - 49 | €11.67 |
50 - 99 | €10.96 |
100 + | €10.31 |
- RS Stock No.:
- 180-0092
- Mfr. Part No.:
- SMB5-J-P-H-RA-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 4 GHz
50 ohm impedance
Right-angle bulkhead jack, through-hole termination
Non-magnetic option available for medical and aerospace applications
50 ohm impedance
Right-angle bulkhead jack, through-hole termination
Non-magnetic option available for medical and aerospace applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Series | SMB5 |
Contact Material | Brass |
Contact Plating | Gold |