- RS Stock No.:
- 526-5814
- Manufacturer:
- RS PRO
653 In stock for delivery within 2 working days
Added
Price Each
€9.22
(exc. VAT)
€11.34
(inc. VAT)
Units | Per unit |
1 - 14 | €9.22 |
15 - 49 | €9.11 |
50 - 99 | €9.04 |
100 - 249 | €8.93 |
250 + | €8.75 |
- RS Stock No.:
- 526-5814
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
End Launchers
Gold-plated brass bodies, with PTFE insulation and beryllium copper contacts
Rated to 4GHz
End launch jack receptacles with tab contact termination
Two versions available to fit board thickness of 1·57mm or 1·07mm
Rated to 4GHz
End launch jack receptacles with tab contact termination
Two versions available to fit board thickness of 1·57mm or 1·07mm
Approvals
-
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |