RS PRO R24Series, Cable Mount standard SMB Connector, 50Ω Impedance, Crimp Termination, Coaxial cable type

  • RS Stock No. 878-2407
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS 50 Ohm SMB RF Coaxial Precision Load Plug Connector

SMB RF coaxial precision load plug connector with a gold plated brass body and a 0.5W 50 Ohm metal film resistor. This SMB RF coaxial precision load plug has a mechanical interface in accordance with MIL-STD-348A.
For further data on this SMB RF coax precision load plug connector please refer to the datasheet on our website.

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.

Reliable and quick connect/disconnect system
Recommended for use with RG174A/ U cable
Recommended crimp tool 456-778

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Impedance 50Ω
Body Plating Gold
Cable Type Coaxial
Operating Frequency 4GHz
Contact Material Beryllium Copper
Contact Plating Gold
Discontinued product