- RS Stock No.:
- 143-9740
- Mfr. Part No.:
- 152127
- Manufacturer:
- Amphenol RF
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 500)
€3.215
(exc. VAT)
€3.954
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €3.215 | €1,607.50 |
*price indicative |
- RS Stock No.:
- 143-9740
- Mfr. Part No.:
- 152127
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
The SMC interface features threaded coupling with 10-32 threads and is available in 50 and 75 Ohm configurations. SMC connectors offer broadband performance with low reflection DC to 10 GHz and are primarily used in telecommunications and instrumentation applications.
Conforms to the interface dimensions of MIL-STD-348
Consistent electrical performance from DC to 10 GHz
50 Ohm nominal impedance
Threaded coupling ideal for applications where vibration resistance is important
Consistent electrical performance from DC to 10 GHz
50 Ohm nominal impedance
Threaded coupling ideal for applications where vibration resistance is important
RF Connector, SMC Straight Jack, Solder Cup, 50 Ohm, Bulkhead
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 10GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |