- RS Stock No.:
- 123-5770
- Mfr. Part No.:
- FH250RB
- Manufacturer:
- FireHawk Safety Products
Discontinued product
- RS Stock No.:
- 123-5770
- Mfr. Part No.:
- FH250RB
- Manufacturer:
- FireHawk Safety Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Firehawk FH250 Series Smoke Alarms
Firehawk FH250 series smoke alarms are part of the Fast-Fix optical smoke alarms that have the X-Profile photoelectric chamber. Included is the TSE technology (thermal stability enhancement) designed to reduce nuisance alarms still maximising smoke and fire detection. The smoke alarm has a battery backup and the operating voltage is 230 V ac. An extra-large alarm test button, alarm silence button and low battery warning are among the features of this detector. The green LED indicates the power of the detector and the constant flashing red Led indicates the alarms condition. You can link the detector with up to 14 other FH250 smoke or FH540 heat alarms. Push Fit wiring connections and the Fast-Fix design makes fixing and connecting the alarm easy, fast and secure.
FEATURES and BENEFITS:
X-Profile photoelectric chamber, bespoke software
Thermal stability enhancement
Maximises smoke and fire detection
Mains 230 V ac / 11 W operation
Battery backup
Large alarm test button
Alarm silence button
Reduced nuisance alarms
Audible low battery warning
LED indicators
Interlinks with FH250 Smoke alarms or FH450 Heat alarms
Push Fit wiring connection
Easy, quick and secure connection
Smoke and heat alarms have the same base providing interchangeability
Thermal stability enhancement
Maximises smoke and fire detection
Mains 230 V ac / 11 W operation
Battery backup
Large alarm test button
Alarm silence button
Reduced nuisance alarms
Audible low battery warning
LED indicators
Interlinks with FH250 Smoke alarms or FH450 Heat alarms
Push Fit wiring connection
Easy, quick and secure connection
Smoke and heat alarms have the same base providing interchangeability
BATTERIES:
Stock number 123-5768. Part number FH250BB – use Alkaline, 3 x AAA batteries
Stock number 123-5770. Part number FH250RB – use Rechargeable Lithium cell back-up
Stock number 123-5770. Part number FH250RB – use Rechargeable Lithium cell back-up
Standards
EN 14604:2005CE, LPCB
Stand Alone Fire Alarms
Battery Operated
A comprehensive range of battery operated smoke alarms all carrying the BS Kitemark and compliance with BS5446:Pt1:1990. They are suitable for BS5839:Pt6:1995 Fire Systems grade F.
Mains Powered Interconnectable
All new properties are required by the Building Regulations to have installed mains powered smoke alarms. Refurbished properties and small commercial premises may also be required to install mains operated alarms.
BS5839:Pt.6:1995 acknowledges that all three types of detection i.e. ionisation, optical and heat detection, need to be considered depending on the installation circumstances. It is also recommended that some form of back-up is used in the event of mains failure.
Optical alarms are recommended for use in circulation spaces such as landings and hallways. Ionisation alarms are more appropriate for use in living rooms and fixed temperature heat alarms are designed for use in kitchens and garages. All alarms must be interconnected using 3 core and earth cable.
BS5839:Pt.6:1995 acknowledges that all three types of detection i.e. ionisation, optical and heat detection, need to be considered depending on the installation circumstances. It is also recommended that some form of back-up is used in the event of mains failure.
Optical alarms are recommended for use in circulation spaces such as landings and hallways. Ionisation alarms are more appropriate for use in living rooms and fixed temperature heat alarms are designed for use in kitchens and garages. All alarms must be interconnected using 3 core and earth cable.
At least one alarm on each floor of the house
Max. 7.5m between alarms and no more than 3m from bedroom doors
Alarms can be wired off lighting circuits if the alarm has its own backup supply
Locate as close as possible to centre of ceiling, away from light fitting
Alarms must be kept clean at all times and particularly whilst building work or decoration is in progress
Max. 7.5m between alarms and no more than 3m from bedroom doors
Alarms can be wired off lighting circuits if the alarm has its own backup supply
Locate as close as possible to centre of ceiling, away from light fitting
Alarms must be kept clean at all times and particularly whilst building work or decoration is in progress
Mains Operated
Suitable for new buildings to allow conformity to building regulations. Each unit features an 85dB at 3m internal alarm and interconection facility which allow the sensing unit to trigger up to 11 other detectors, for added safety and particularly when one unit might not be heard in a large building or from behind closed doors.
The unit causing the alarm also has an indicator to show the source. Each unit has a green continuous LED to indicate mains present.
These products can also be fitted using the surface mounting kits. A relay output option is also available to allow for triggering of remote indicators or other communication/alarm systems. All units are supplied complete with instructions.
290-3816 = 12V Operating Voltage with Relay Output.
The unit causing the alarm also has an indicator to show the source. Each unit has a green continuous LED to indicate mains present.
These products can also be fitted using the surface mounting kits. A relay output option is also available to allow for triggering of remote indicators or other communication/alarm systems. All units are supplied complete with instructions.
290-3816 = 12V Operating Voltage with Relay Output.
Specifications
Attribute | Value |
---|---|
Type | Optical Smoke Detector |
Power Indicator | Yes |
- RS Stock No.:
- 123-5770
- Mfr. Part No.:
- FH250RB
- Manufacturer:
- FireHawk Safety Products