- RS Stock No.:
- 183-7317
- Mfr. Part No.:
- SCO5UK
- Manufacturer:
- First Alert
Discontinued product
- RS Stock No.:
- 183-7317
- Mfr. Part No.:
- SCO5UK
- Manufacturer:
- First Alert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SCO5UK is a single alarm that features two separate sensors for smoke and carbon monoxide detection.The alarm has a 7 year warranty.
Combined optical smoke and carbon monoxide sensor
AA alkaline battery powered (batteries included)
Test and hush button feature
Smoke and CO sensors operate independently for quick detection
Quick to detect slow smouldering fires
Features separate LEDs and audible alarms to determine if smoke or CO has been detected
Loud 85dB warning when activated
AA alkaline battery powered (batteries included)
Test and hush button feature
Smoke and CO sensors operate independently for quick detection
Quick to detect slow smouldering fires
Features separate LEDs and audible alarms to determine if smoke or CO has been detected
Loud 85dB warning when activated
Specifications
Attribute | Value |
---|---|
Type | Optical Smoke Detector |
Sound Level | 85dB |
Diameter | 120mm |
Depth | 50 mm |