Apollo Heat Detector, 17 → 28V dc
- RS Stock No.:
- 240-0581
- Mfr. Part No.:
- 55000-122
- Manufacturer:
- Apollo
View all Smoke Alarms
5 In stock for delivery within 2 working days
Price Each
€34.84
(exc. VAT)
€42.85
(inc. VAT)
units | Per unit |
1 - 9 | €34.84 |
10 - 19 | €33.44 |
20 + | €32.40 |
- RS Stock No.:
- 240-0581
- Mfr. Part No.:
- 55000-122
- Manufacturer:
- Apollo
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rate of Rise Heat Detector
Specifications
Attribute | Value |
Series | Series 65 |
Type | Heat Detector |
Operating Voltage | 17 → 28V dc |