- RS Stock No.:
- 122-2156
- Mfr. Part No.:
- 186729
- Manufacturer:
- Rosenberger
585 In stock for delivery within 2 working days
Added
Price Each
€13.76
(exc. VAT)
€16.92
(inc. VAT)
Units | Per unit |
1 - 4 | €13.76 |
5 - 9 | €12.32 |
10 - 24 | €11.63 |
25 - 49 | €10.94 |
50 + | €10.34 |
- RS Stock No.:
- 122-2156
- Mfr. Part No.:
- 186729
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger Mini SMP 50Ω Cable Mount Jacks
From Rosenberger, a series of superior quality 50 Ω mini SMP cable mount jacks. This range of SMP jacks have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. Compact in design they make ideal connectors for space limited applications requiring high frequency solutions.
Features and Benefits
Interface according to MIL-STD 348
Frequency range DC to 40 GHz
Compact size
Snap-on coupling
Frequency range DC to 40 GHz
Compact size
Snap-on coupling
Applications
Broadband
Antennas
Instrumentation
Military
Antennas
Instrumentation
Military
Rosenberger Mini SMP Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Semi Rigid |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | DC to 65GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |