- RS Stock No.:
- 170-6933
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6933
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a straight SMPM plug to 2.92mm plug adapter. It has excellent performance form DC to 40GHz and the 2.92mm end can compatible with SMA and 3.5mm connector. It is a perfect adapter for test.The SMPM connector is a push-on connection, the size is about 70% smaller than standard SMP connectors. SMPM connectors are mainly used in high-packaging-density and tight-spaced applications.
Impedance: 50 OHM
Frequency Range:DC-40 GHz
V.S.W.R: 1.25 MAXFinish: gold plated center contact & body
Frequency Range:DC-40 GHz
V.S.W.R: 1.25 MAXFinish: gold plated center contact & body
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 40GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |