- RS Stock No.:
- 170-6971
- Manufacturer:
- RS PRO
92 In stock for delivery within 2 working days
Added
Price Each
€8.13
(exc. VAT)
€10.00
(inc. VAT)
Units | Per unit |
1 - 9 | €8.13 |
10 - 24 | €7.51 |
25 - 49 | €7.13 |
50 - 99 | €6.80 |
100 + | €6.29 |
- RS Stock No.:
- 170-6971
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a Anti-Vibration SMP jack connector for cable application. The RG405/U(UT.085") is the suitable cable for this connector. We suggest that the center contact be assembled with the cable inner conductor by soldering, and the body be soldered on the cable for transmission and fixin. Advances the design of standard push-on RF/Microwave connector by adding a screwing mechanism to prevent the accidental disconnection. Vibration available to mil-std-202, method 204, condition G
Impedance: 50 OHM
Frequency Range: DC-18 GHz
V.S.W.R: 1.3 MAX@6 GHz
Military, Automotive and Commercial which require harsh environments and vibration.
Finish: gold plated center contact & body
Frequency Range: DC-18 GHz
V.S.W.R: 1.3 MAX@6 GHz
Military, Automotive and Commercial which require harsh environments and vibration.
Finish: gold plated center contact & body
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |